SN74AC10N

Texas Instruments
595-SN74AC10N
SN74AC10N

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74ACT10N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
AC
9 Input
PDIP-14
3 Output
24 mA
- 24 mA
4.5 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 3-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC10
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.883 $8.83
$0.798 $19.95
$0.706 $70.60
$0.662 $165.50
$0.635 $317.50
$0.614 $614.00
$0.59 $1,475.00
$0.577 $2,885.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.70
Min:
1

Similar Product

Texas Instruments SN74ACT10N
Texas Instruments
Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74AC10N