SN74AC14NSRG4

Texas Instruments
595-SN74AC14NSRG4
SN74AC14NSRG4

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters ALT 595-SN ALT 595-SN74AC14NSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Type: Push Pull
Pin Count: 14
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74AC14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,900

Stock:
1,900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.73 $0.73
$0.511 $5.11
$0.458 $11.45
$0.40 $40.00
$0.372 $93.00
$0.356 $178.00
$0.342 $342.00
Full Reel (Order in multiples of 2000)
$0.287 $574.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1

Similar Product

Texas Instruments SN74AC14NSR
Texas Instruments
Inverters Hex Schmitt-Trigger Inverters