SN74AC14PW

Texas Instruments
595-SN74AC14PW
SN74AC14PW

Mfr.:

Description:
Inverters Hex Schmitt Trig

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
TSSOP-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Level: CMOS
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74AC14
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3,719

Stock:
3,719 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.711 $7.11
$0.57 $14.25
$0.54 $48.60
$0.526 $142.02
$0.504 $272.16
$0.484 $1,219.68
$0.472 $2,378.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.46
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1

Similar Product

Texas Instruments SN74AC14PWR
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74AC14PW A 5 A 595-SN74AC14PW