SN74AC245IDWREP

Texas Instruments
595-SN74AC245IDWREP
SN74AC245IDWREP

Mfr.:

Description:
Bus Transceivers Mil Enhance Octal Bu s Xcvrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AC
8 Circuit
7 ns
SOIC-20
CMOS
CMOS
24 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AC245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Part # Aliases: V62/04760-01XE
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC245/SN74AC245-Q1 Octal Bus Transceivers

Texas Instruments SN74AC245/SN74AC245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. The implementation of a control function minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. The Texas Instruments SN74AC245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AC245-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.84 $5,680.00