SN74AC2G100PWR

Texas Instruments
595-SN74AC2G100PWR
SN74AC2G100PWR

Mfr.:

Description:
Flip-Flops Two-channel 1.5V to 6V configurable gat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
2 Circuit
Push-Pull
TSSOP-16
Schmitt-Trigger
Non-Inverting
9.7 ns
- 24 mA
24 mA
1.5 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 175 MHz
Number of Input Lines: 6 Line
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AC2G100
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC2G100/SN74AC2G100-Q1 Dual Flip-Flops

Texas Instruments SN74AC2G100/SN74AC2G100-Q1 Dual Flip-Flops offer two independent D-type flip-flops with a rising-edge triggered clock, active low clear, and configurable logic data inputs. The data inputs can be arranged for many 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs have a Schmitt-trigger architecture to support slow or noisy input signals.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.67 $0.67
$0.469 $4.69
$0.419 $10.48
$0.364 $36.40
$0.338 $84.50
$0.322 $161.00
$0.309 $309.00
Full Reel (Order in multiples of 3000)
$0.293 $879.00
$0.285 $1,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩