SN74AC32DBR

Texas Instruments
595-SN74AC32DBR
SN74AC32DBR

Mfr.:

Description:
Logic Gates Quad 2-Input.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
7.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: CMOS
Length: 6.2 mm
Logic Type: 2-Input OR
Operating Supply Current: 40 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC32
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC32/SN74AC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AC32/SN74AC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices have a supply voltage range (VCC) of 2V to 6V, and the inputs accept voltage up to 6V. The SN74AC32-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,950

Stock:
1,950 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.68 $0.68
$0.479 $4.79
$0.43 $10.75
$0.376 $37.60
$0.351 $87.75
$0.335 $167.50
$0.322 $322.00
Full Reel (Order in multiples of 2000)
$0.308 $616.00
$0.304 $1,216.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩