SN74AC564PW

Texas Instruments
595-SN74AC564PW
SN74AC564PW

Mfr.:

Description:
Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
AC
8 Circuit
3-State
TSSOP-20
CMOS
Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Quiescent Current: 4 uA
Series: SN74AC564
Factory Pack Quantity: 70
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 655

Stock:
655 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.57 $15.70
$1.31 $32.75
$1.24 $86.80
$1.19 $666.40
$1.15 $1,207.50
$1.13 $2,373.00
$1.09 $5,722.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.70
Min:
1

Similar Product

Texas Instruments SN74AC564PWR
Texas Instruments
Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt A 595-SN74AC564PW