SN74AC573DWR

Texas Instruments
595-SN74AC573DWR
SN74AC573DWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74AC573DW A A 595-SN74AC573DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AC
8 Circuit
1 Line
SOIC-20
Non-Inverting
13 ns, 10 ns
4 uA
32 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74AC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC573/SN74AC573-Q1 D-Type Transparent Latch

Texas Instruments SN74AC573/SN74AC573-Q1 Octal D-Type Transparent Latch features 3-state outputs that drive highly capacitive or relatively low-impedance loads. This latch operates at 2V to 6V supply voltage range and -40°C to 85°C free-air temperature range. The SN74AC573/SN74AC573-Q1 latch is ideal for I/O ports, buffer registers, bidirectional bus drivers, and working registers. The SN74AC573-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,384

Stock:
4,384 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.13 $1.13
$0.813 $8.13
$0.733 $18.33
$0.644 $64.40
$0.602 $150.50
$0.576 $288.00
$0.558 $558.00
Full Reel (Order in multiples of 2000)
$0.533 $1,066.00
$0.52 $2,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.14
Min:
1

Similar Product

Texas Instruments SN74AC573DW
Texas Instruments
Latches Tri-St Octal D-Type
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.