SN74AC596PWR

Texas Instruments
595-SN74AC596PWR
SN74AC596PWR

Mfr.:

Description:
Counter Shift Registers 1.5V to 6.0V 8-bit s erial-in and parall

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
TSSOP-16
AC
Shift Register
1 Input
Open Drain
11.4 ns
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Features: Balanced outputs, High speed (tpd 10-50ns), Positive input clamp diode
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.5 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AC596
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC596/SN74AC596-Q1 SIPO Shift Registers

Texas Instruments SN74AC596/SN74AC596-Q1 SIPO Shift Registers contain an 8-bit, serial-in, parallel-out (SIPO) shift register that feeds an 8-bit D-type storage register. The storage register has parallel open-drain outputs. Separate clocks are provided for both the storage and shift register. The shift register has a serial (SER) input, a direct overriding clear (SRCLR\) input, and a serial output (QH’) for cascading. When the output-enable (OE\) input is high, the outputs are in a high-impedance state. The internal register data is not impacted by the operation of the OE\ input. The Texas Instruments SN74AC596-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,942

Stock:
2,942 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.42 $4.20
$0.377 $9.43
$0.329 $32.90
$0.306 $76.50
$0.292 $146.00
$0.285 $285.00
Full Reel (Order in multiples of 3000)
$0.265 $795.00
$0.259 $1,554.00