SN74AC74NSR

Texas Instruments
595-SN74AC74NSR
SN74AC74NSR

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Length: 10.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: SN74AC74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,090

Stock:
2,090 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.94 $0.94
$0.676 $6.76
$0.608 $15.20
$0.533 $53.30
$0.495 $123.75
$0.473 $236.50
$0.465 $465.00
Full Reel (Order in multiples of 2000)
$0.431 $862.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩