SN74AC74PW

Texas Instruments
595-SN74AC74PW
SN74AC74PW

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig D-Type Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
TSSOP-14
CMOS
Inverting/Non-Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Channels: 2 Channel
Number of Input Lines: 4
Number of Output Lines: 2 Line
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Flip Flops
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: SN74AC74
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,195

Stock:
1,195 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.737 $7.37
$0.713 $17.83
$0.609 $54.81
$0.569 $153.63
$0.565 $2,847.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.15
Min:
1

Similar Product

Texas Instruments SN74AC74PWR
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-SN74AC74PW A 59 A 595-SN74AC74PW