SN74AC7541PWR

Texas Instruments
595-SN74AC7541PWR
SN74AC7541PWR

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
TSSOP-20
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open Drain
Pin Count: 20
Product Type: Buffers & Line Drivers
Series: SN74AC7541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC7541/SN74AC7541-Q1 Octal Buffers

Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers include open-drain CMOS outputs. All channels can be simultaneously driven into the high-impedance state using either of the output enabled inputs. These buffers offer 11ns maximum tpd at 5V, 50pF load, and 24mA continuous output drive at 5V. The SN74AC7541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1 (-40°C to 125°C). These SN74AC7541/SN74AC7541-Q1 buffers are used to drive an indicator LED and in level-shifting using open-drain outputs.

In Stock: 2,751

Stock:
2,751 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.17 $1.17
$0.843 $8.43
$0.759 $18.98
$0.668 $66.80
$0.625 $156.25
$0.598 $299.00
$0.579 $579.00
Full Reel (Order in multiples of 3000)
$0.552 $1,656.00
$0.54 $3,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩