SN74ACT02PWRQ1

Texas Instruments
595-SN74ACT02PWRQ1
SN74ACT02PWRQ1

Mfr.:

Description:
Logic Gates Automotive 4.5V to 5 .5V NOR gates with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
74ACT
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74ACT02-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT02-Q1 Quad 2-Input NOR Gates

Texas Instruments SN74ACT02-Q1 Quad 2-Input NOR Gates contain four independent 2-input NOR gates. Each gate performs the Boolean function of Y = A+B. These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC02-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.

In Stock: 2,738

Stock:
2,738 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.661 $0.66
$0.469 $4.69
$0.421 $10.53
$0.368 $36.80
$0.343 $85.75
$0.328 $164.00
$0.322 $322.00
Full Reel (Order in multiples of 3000)
$0.299 $897.00
$0.291 $1,746.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩