SN74ACT04PW

Texas Instruments
595-SN74ACT04PW
SN74ACT04PW

Mfr.:

Description:
Inverters HEX INVERTERS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9 ns
Series: SN74ACT04
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT04/SN74ACT04-Q1 Hex Inverter

Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

In Stock: 12,083

Stock:
12,083 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.754 $7.54
$0.605 $15.13
$0.573 $51.57
$0.558 $150.66
$0.535 $288.90
$0.518 $559.44
$0.498 $1,254.96
$0.486 $2,449.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.40
Min:
1

Similar Product

Texas Instruments SN74ACT04PWR
Texas Instruments
Inverters Hex A 595-SN74ACT04P W A 595-SN74ACT04PW A 595-SN74ACT04PW