SN74ACT11PW

Texas Instruments
595-SN74ACT11PW
SN74ACT11PW

Mfr.:

Description:
Logic Gates Triple 3-Input Positive-AND Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
ACT
9 Input
TSSOP-14
3 Output
24 mA
- 24 mA
10.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Type: TTL
Length: 5 mm
Logic Type: 3-Input AND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT11
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates

Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates contain three independent 3-input AND gates. These devices perform the Boolean function Y = A • B • C in positive logic. The Texas Instruments SN74ACT11-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 421

Stock:
421 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.876 $8.76
$0.706 $17.65
$0.67 $60.30
$0.654 $176.58
$0.627 $338.58
$0.606 $654.48
$0.604 $1,522.08
$0.597 $3,008.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1

Similar Product

Texas Instruments SN74ACT11PWR
Texas Instruments
Logic Gates Triple 3-Input A 595 -SN74ACT11PW A 595- A 595-SN74ACT11PW