SN74ACT1284NSR

Texas Instruments
595-SN74ACT1284NSR
SN74ACT1284NSR

Mfr.:

Description:
Interface - Specialised 7-Bit Bus Interfaces With 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Transceiver
5.5 V
4.7 V
1.5 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Brand: Texas Instruments
Operating Supply Voltage: 4.7 V to 5.5 V
Packaging: Reel
Pin Count: 20
Product Type: Interface - Specialized
Series: SN74ACT1284
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.41 $2,820.00