SN74ACT2229DWR

595-SN74ACT2229DWR
SN74ACT2229DWR

Mfr.:

Description:
FIFO 256 x 1 x 2 dual independent sync

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 bit
Unidirectional
512 bit
Synchronous
256 k x 1 x 2
4 Circuit
60 MHz
9 ns
5.5 V
4.5 V
400 uA
- 40 C
+ 85 C
SOIC-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT2229
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Width: 7.52 mm
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$30.08
Min:
1

Similar Product

Texas Instruments SN74ACT2229DW
Texas Instruments
FIFO 256 x 1 x 2 dual ind ependent sync A 595 A 595-SN74ACT2229DWR