SN74ACT240DW

Texas Instruments
595-SN74ACT240DW
SN74ACT240DW

Mfr.:

Description:
Buffers & Line Drivers Octal w/ Tri-St Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
SOIC-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns
Series: SN74ACT240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver

Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver with 3-state outputs is designed to improve the performance and density of 3-state memory address drivers, bus-oriented receivers and transmitters, and clock drivers. This buffer/driver includes TTL-compatible inputs that accept voltages up to 5.5V. The SN74ACT240/SN74ACT240-Q1 buffer/driver operates from 4.5V to 5.5V VCC supply voltage range and offers 8.5ns maximum tpd at 5V. This buffer/driver is used in network switches, smartphones, and health and fitness applications. The Texas Instruments SN74ACT240-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 383

Stock:
383 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.745 $7.45
$0.633 $15.83
$0.576 $57.60
$0.537 $134.25
$0.515 $257.50
$0.498 $498.00
$0.476 $1,190.00
$0.464 $2,320.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.03
Min:
1

Similar Product

Texas Instruments SN74ACT240DWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ACT240DW A 59 A 595-SN74ACT240DW