SN74ACT244DWR

Texas Instruments
595-SN74ACT244DWR
SN74ACT244DWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ACT244DW A 59 A 595-SN74ACT244DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9 ns
Series: SN74ACT244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT244/SN74ACT244-Q1 Octal Buffers/Drivers

Texas Instruments SN74ACT244/SN74ACT244-Q1 Octal Buffers/Drivers are explicitly designed to improve the density and performance of 3-state clock drivers, memory address drivers, and bus-oriented receivers and transmitters. The SN74ACT244/SN74ACT244-Q1 devices are organized as two 4-bit buffers and drivers with separate output-enable (OE) inputs. When OE is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. The Texas Instruments SN74ACT244-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
2,000
Expected 2026/11/30
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.34 $1.34
$0.971 $9.71
$0.88 $22.00
$0.78 $78.00
$0.733 $183.25
$0.713 $356.50
$0.704 $704.00
Full Reel (Order in multiples of 2000)
$0.645 $1,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.40
Min:
1