SN74ACT373DWR

Texas Instruments
595-SN74ACT373DWR
SN74ACT373DWR

Mfr.:

Description:
Latches Octal D-Type Transpa rent Latches A 595- A 595-SN74ACT373DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ACT
8 Circuit
8 Line
SOIC-20
Non-Inverting
10 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ACT373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,310

Stock:
3,310 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.961 $0.96
$0.691 $6.91
$0.622 $15.55
$0.547 $54.70
$0.511 $127.75
$0.49 $245.00
$0.475 $475.00
Full Reel (Order in multiples of 2000)
$0.454 $908.00
$0.442 $1,768.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.11
Min:
1

Similar Product

Texas Instruments SN74ACT373DW
Texas Instruments
Latches Tri-St Octal D-Type
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.