SN74ACT3G97BQAR

Texas Instruments
595-SN74ACT3G97BQAR
SN74ACT3G97BQAR

Mfr.:

Description:
Logic Gates Three-channel 2V-to- 6V multiple-functio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
WQFN-14
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Output Current: 50 mA, 2 A
Output Voltage: 0 V to 5.5 V
Product Type: Logic Gates
Series: SN74ACT3G97
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT3G97/Q1 Dual Configurable Data Flip-Flops

Texas Instruments SN74ACT3G97/Q1 Dual Configurable Data Flip-Flops incorporate three independent '97 function configurable logic gates with Schmitt trigger inputs. Each gate of the TI SN74ACT3G97/Q1 dual configurable data flip-flop can be set to perform a wide range of one- or two-input logic functions by tying unused inputs to either the supply voltage or ground.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.326 $978.00