SN74ACT573N

Texas Instruments
595-SN74ACT573N
SN74ACT573N

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74ACT
8 Circuit
1 Line
PDIP-20
Non-Inverting
10.5 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74ACT573
Factory Pack Quantity: 20
Subcategory: Logic ICs
Type: D-Type
Width: 6.35 mm
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches

Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.17 $11.70
$1.08 $21.60
$1.01 $101.00
$0.95 $247.00
$0.916 $458.00
$0.886 $886.00
$0.855 $2,137.50
$0.836 $4,180.00