SN74ACT573PW

Texas Instruments
595-SN74ACT573PW
SN74ACT573PW

Mfr.:

Description:
Latches Octal D Type Transp Latch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ACT
8 Circuit
8 Line
TSSOP-20
Non-Inverting
10.5 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74ACT573
Factory Pack Quantity: 70
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches

Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 316

Stock:
316 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.712 $7.12
$0.583 $14.58
$0.551 $38.57
$0.526 $147.28
$0.504 $282.24
$0.493 $1,242.36
$0.487 $2,454.48

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.09
Min:
1

Similar Product

Texas Instruments SN74ACT573PWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74ACT573PW A A 595-SN74ACT573PW