SN74ACT595PWRQ1

Texas Instruments
595-SN74ACT595PWRQ1
SN74ACT595PWRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit shi ft register with 3-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
TSSOP-16
ACT
D-Type
5 Input
3-State
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS, TTL
Low Level Output Current: 24 mA
Number of Output Lines: 9 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74ACT595
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT595/SN74ACT595-Q1 SIPO Shift Registers

Texas Instruments SN74ACT595/SN74ACT595-Q1 8-Bit Serial-In Parallel-Out (SIPO) Shift Registers feed an 8-bit D-type storage register. The storage register has parallel outputs. Separate clocks are provided for both the storage and shift register. The shift register has a direct overriding clear (SRCLR\) input, serial (SER) input, and serial output (QH’) for cascading. The register outputs are in a high-impedance state when the output-enable (OE\) input is high. The operation of the OE\ input does not impact internal register data. The Texas Instruments SN74ACT595-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,863

Stock:
2,863 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.457 $4.57
$0.411 $10.28
$0.358 $35.80
$0.334 $83.50
$0.319 $159.50
$0.313 $313.00
Full Reel (Order in multiples of 3000)
$0.29 $870.00
$0.283 $1,698.00