SN74ACT74D

595-SN74ACT74D
SN74ACT74D

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
ACT
2 Circuit
CMOS
SOIC-14
TTL
Inverting/Non-Inverting
11 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 8.65 mm
Number of Channels: 2 Channel
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: SN74ACT74
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops are dual positive-edge triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, changing data at D does not affect the levels at the outputs. The SN74ACT74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.73
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1

Similar Product

Texas Instruments SN74ACT74DR
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-SN74ACT74D A 59 A 595-SN74ACT74D