SN74ACT7814-20DL

Texas Instruments
595-SN74ACT7814-20DL
SN74ACT7814-20DL

Mfr.:

Description:
FIFO 64 x 18 asynchronous FIFO memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
1.125 kbit
Asynchronous
64 k x 18
2 Circuit
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Height: 2.59 mm
Mounting Style: SMD/SMT
Peak Solder Temperature: + 260
Pin Count: 56
Product Type: FIFO
Series: SN74ACT7814
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.17 $39.17
$36.25 $362.50
$35.09 $701.80
$34.23 $2,053.80
$33.31 $3,331.00
$32.04 $8,330.40