SN74AHC02D

Texas Instruments
595-SN74AHC02D
SN74AHC02D

Mfr.:

Description:
Logic Gates Quad 2-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AHC
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
5.1 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 2-Input NOR
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC02
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC02/SN74AHC02-Q1 Quad 2-Input NOR Gates

Texas Instruments SN74AHC02/SN74AHC02-Q1 Quad 2-Input NOR Gates has an operating range of 2V to 5.5V. In positive logic, these devices perform the Boolean function Y = A • B or Y = A + B. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC02-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 7

Stock:
7 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.711 $7.11
$0.684 $34.20
$0.64 $64.00
$0.619 $154.75
$0.601 $300.50
$0.583 $583.00
$0.556 $1,390.00
$0.542 $2,710.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.44
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.05
Min:
1

Similar Product

Texas Instruments SN74AHC02DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AHC02D A 595-SN7 A 595-SN74AHC02D