SN74AHC04BQAR

Texas Instruments
595-SN74AHC04BQAR
SN74AHC04BQAR

Mfr.:

Description:
Inverters 6-ch 2-V to 5.5-V i nverters 14-WQFN -40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHC
Inverter
WQFN-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Inverter
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC04/SN74AHC04-Q1 Hex Inverters

Texas Instruments SN74AHC04/SN74AHC04-Q1 Hex Inverters contain six independent inverters. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A. Devices are available in various packages (PDIP-14, SOIC-14, SSOP-14, SOP-14, TSSOP-14, TVSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC04-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,558

Stock:
2,558 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.44 $0.44
$0.308 $3.08
$0.276 $6.90
$0.24 $24.00
$0.221 $55.25
$0.211 $105.50
$0.202 $202.00
Full Reel (Order in multiples of 3000)
$0.19 $570.00
$0.185 $1,110.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩