SN74AHC125PWR

Texas Instruments
595-SN74AHC125PWR
SN74AHC125PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHC125PW A A 595-SN74AHC125PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns, 7.5 ns
Series: SN74AHC125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates with independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When the OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high-impedance state during power up or power down, the OE must be tied to VCC through a pullup resistor; the current-sinking capability of the driver determines the minimum value of the resistor. The Texas Instruments SN74AHC125-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 49,110

Stock:
49,110 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.44 $0.44
$0.306 $3.06
$0.273 $6.83
$0.237 $23.70
$0.219 $54.75
$0.209 $104.50
$0.201 $201.00
Full Reel (Order in multiples of 2000)
$0.192 $384.00
$0.187 $748.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.99
Min:
1

Similar Product

Texas Instruments SN74AHC125PW
Texas Instruments
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.