SN74AHC132DBR

Texas Instruments
595-SN74AHC132DBR
SN74AHC132DBR

Mfr.:

Description:
Logic Gates Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHC
2 Input
SSOP-14
1 Output
8 mA
- 8 mA
11 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: Schmitt Trigger
Length: 6.2 mm
Logic Type: NAND with Schmitt Trigger Inputs
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC132
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN7AHC132 4-Channel 4-Input NAND Gate

Texas Instruments SN7AHC132 4-Channel 4-Input NAND Gate is a quadruple positive-NAND gate designed for 2V to 5.5V VCC operation. This device performs the Boolean function Y = A × B or Y = A + B in positive logic. Schmitt-trigger inputs of the Texas Instruments SN7AHC132 provide added noise immunity and support for slow input signal transitions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.49 $0.49
$0.344 $3.44
$0.307 $7.68
$0.265 $26.50
$0.245 $61.25
$0.233 $116.50
$0.223 $223.00
Full Reel (Order in multiples of 2000)
$0.206 $412.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩