SN74AHC157DGVR

Texas Instruments
595-SN74AHC157DGVR
SN74AHC157DGVR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AHC
2 Input
1 Output
TVSOP-16
4 bit
7.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.05 mm
High Level Output Current: - 8 mA
Length: 3.6 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 8 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 1.7 W
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC157
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC157/SN74AHC157-Q1 2-to-1 Data Selector/Mux

Texas Instruments SN74AHC157/SN74AHC157-Q1 Quad 2-to-1 Line Data Selectors/Multiplexers are designed for 2V to 5.5V VCC operation. The SN74AHC157/SN74AHC157-Q1 devices feature a common strobe (G) input. When the strobe is high, all outputs are low. When the strobe is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data. The Texas Instruments SN74AHC157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,822

Stock:
1,822 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.68 $0.68
$0.479 $4.79
$0.43 $10.75
$0.376 $37.60
$0.351 $87.75
$0.335 $167.50
$0.322 $322.00
Full Reel (Order in multiples of 2000)
$0.311 $622.00
$0.304 $1,216.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩