SN74AHC1G02MDCKREP

595-74AHC1G02MDCKREP
SN74AHC1G02MDCKREP

Mfr.:

Description:
Logic Gates EP Sgl 2 Inp Pos Nor Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NOR
1 Gate
AHC
2 Input
SC70-5
1 Output
8 mA
- 8 mA
6.5 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.9 mm
Length: 2 mm
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.25 mm
Part # Aliases: V62/08611-01XE
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8532240000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G02/SN74AHC1G02-Q1 Positive-NOR Gates

Texas Instruments SN74AHC1G02/SN74AHC1G02-Q1 2-Input Positive-NOR Gates contain a single 2-input NOR gate that performs the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G02-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Similar Product

Texas Instruments CAHC1G02BMDCKREP
Texas Instruments
Logic Gates Enhanced-product sin gle 2-input 2V to 5
New Product: New from this manufacturer.