SN74AHC1GU04DCKR

Texas Instruments
595-SN74AHC1GU04DCKR
SN74AHC1GU04DCKR

Mfr.:

Description:
Inverters Single A 595-SN74AHC 1GU04DCKT A 595-SN7 A 595-SN74AHC1GU04DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SC70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1GU04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1GU04 Single Inverter Gate

Texas Instruments SN74AHC1GU04 Single Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include wireless and telecom infrastructure, audio mixers, TVs, set-top-boxes, audio, servers, surveillance cameras, and software-defined radio (SDR).

In Stock: 4,857

Stock:
4,857 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.38 $0.38
$0.261 $2.61
$0.233 $5.83
$0.201 $20.10
$0.186 $46.50
$0.177 $88.50
$0.17 $170.00
Full Reel (Order in multiples of 3000)
$0.159 $477.00
$0.155 $930.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.93
Min:
1

Similar Product

Texas Instruments SN74AHC1GU04DCKT
Texas Instruments
Inverters Single
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.