SN74AHC240PWR

Texas Instruments
595-SN74AHC240PWR
SN74AHC240PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC240PW A 59 A 595-SN74AHC240PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Inverting
TSSOP-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Series: SN74AHC240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers are designed to improve the density and performance of clock drivers, 3-state memory-address drivers, and bus-oriented transmitters and receivers. These devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE\) inputs. The device passes data from the A inputs to the Y outputs when OE\ is low. When OE\ is high, the outputs are in the high-impedance state. The Texas Instruments SN74AHC240-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.536 $5.36
$0.481 $12.03
$0.42 $42.00
$0.391 $97.75
$0.377 $188.50
$0.372 $372.00
Full Reel (Order in multiples of 2000)
$0.348 $696.00
$0.34 $1,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩