SN74AHC244DBR

Texas Instruments
595-SN74AHC244DBR
SN74AHC244DBR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
SSOP-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns, 11.9 ns
Series: SN74AHC244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC244 / SN74AHC244-Q1 Octal Buffers/Drivers are designed to enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244 / SN74AHC244-Q1 products include an inverter gate and implement the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.

In Stock: 2,547

Stock:
2,547 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.411 $0.41
$0.305 $3.05
$0.281 $7.03
$0.278 $27.80
Full Reel (Order in multiples of 2000)
$0.278 $556.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩