SN74AHC273DW

Texas Instruments
595-SN74AHC273DW
SN74AHC273DW

Mfr.:

Description:
Flip-Flops Octal w/ Clear

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
CMOS
SOIC-20
CMOS
Non-Inverting
17.1 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 3
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Master Reset
Series: SN74AHC273
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC273/SN74AHC273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHC273/SN74AHC273-Q1 Automotive Octal D-Type Flip-Flops contains eight positive-edge-triggered D-type flip-flops with a direct active low clear (CLR) input. These flip-flops operate at a supply range of 2V to 5.5V VCC with a low delay of 18.8ns at 5V, 15pF load. The SN74AHC273/SN74AHC273-Q1 supports 130MHz at 5V, 15pF load, and latch-up performance exceeds 250mA per JESD 17. These devices are available in a wettable flank QFN package. The SN74AHC273-Q1 devices are AEC-Q100 qualified for automotive applications. These flip-flops are ideal for synchronizing data to the clock and a simple memory 8 bits.

In Stock: 25

Stock:
25 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.834 $8.34
$0.759 $18.98
$0.709 $177.25
$0.679 $339.50
$0.658 $658.00
$0.629 $1,572.50
$0.613 $3,065.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.96
Min:
1

Similar Product

Texas Instruments SN74AHC273DWR
Texas Instruments
Flip-Flops Octal w/ Clear A 595 -SN74AHC273DW A 595 A 595-SN74AHC273DW