SN74AHC540DBR

Texas Instruments
595-SN74AHC540DBR
SN74AHC540DBR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Inverting
SSOP-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns, 7 ns
Series: SN74AHC540
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx4AHC540/SNx4AHC540-Q1 Octal Buffers/Drivers

Texas Instruments SNx4AHC540/SN74AHC540-Q1 Octal Buffers/Drivers offer eight inverters with 3-state outputs. The Buffers/Drivers feature a 540 function that has the same functionality as the 240 function, but with a flow-through pinout. The active low output enable pins (OE1 and OE2) manage all eight channels and are configured so that both must be low for the outputs to be active.

In Stock: 1,855

Stock:
1,855 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.72 $0.72
$0.511 $5.11
$0.457 $11.43
$0.399 $39.90
$0.371 $92.75
$0.355 $177.50
$0.341 $341.00
Full Reel (Order in multiples of 2000)
$0.327 $654.00
$0.317 $1,268.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩