SN74AHC541DWR

Texas Instruments
595-SN74AHC541DWR
SN74AHC541DWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC541DW A 59 A 595-SN74AHC541DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns, 7 ns
Series: SN74AHC541
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers

Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/Drivers are designed for driving bus lines or buffer memory address registers. The buffer/drivers offer inputs and outputs on opposite sides of the package to streamline printed circuit board layout. The TI SNx4AHC541-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 715

Stock:
715
Can Dispatch Immediately
On Order:
2,000
Expected 2026/12/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.75 $0.75
$0.54 $5.40
$0.49 $12.25
$0.433 $43.30
$0.406 $101.50
$0.39 $195.00
$0.381 $381.00
Full Reel (Order in multiples of 2000)
$0.363 $726.00
$0.354 $1,416.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩