SN74AHC573DW

Texas Instruments
595-SN74AHC573DW
SN74AHC573DW

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AHC
8 Circuit
1 Line
SOIC-20
Non-Inverting
14.5 ns, 8.8 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74AHC573
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,717

Stock:
2,717 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.834 $8.34
$0.75 $18.75
$0.661 $66.10
$0.618 $154.50
$0.591 $295.50
$0.572 $572.00
$0.547 $1,367.50
$0.533 $2,665.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.16
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.90
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.97
Min:
1

Similar Product

Texas Instruments SN74AHC573DWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74AHC573DW A A 595-SN74AHC573DW