SN74AHC574DWR

Texas Instruments
595-SN74AHC574DWR
SN74AHC574DWR

Mfr.:

Description:
Flip-Flops Tri-State Octal A 59 5-SN74AHC574DW A 59 A 595-SN74AHC574DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
16.7 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 3
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 4 uA
Series: SN74AHC574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC574 D-Type Flip-Flops

Texas Instruments SN74AHC574 D-Type Flip-Flops are octal edge-triggered devices with 3-state outputs. These flip-flops are designed specifically for driving highly capacitive or relatively low-impedance loads. The SN74AHC574 devices are well-suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These D-type flip-flops operate with a 2V to 5.5V VCC supply voltage range and a temperature range of -40°C to 125°C. The SN74AHC574 flip-flops are compliant with MIL-PRF-38535. These flip-flops are ideal for use with smart grids, TVs, set-top boxes, audio equipment, servers, surveillance cameras, network switches, and infotainment systems.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.89 $0.89
$0.641 $6.41
$0.578 $14.45
$0.508 $50.80
$0.476 $119.00
$0.455 $227.50
$0.454 $454.00
Full Reel (Order in multiples of 2000)
$0.424 $848.00
$0.413 $1,652.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.10
Min:
1

Similar Product

Texas Instruments SN74AHC574DW
Texas Instruments
Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.