SN74AHCT138D

595-SN74AHCT138D
SN74AHCT138D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders / Demultiplexers
AHCT
3 Input
8 Output
SOIC-Narrow-16
8 bit
12 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 8 mA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 8 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 300 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHCT138
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT138/SN74AHCT138Q-Q1 Demux/Decoders

Texas Instruments SN74AHCT138/SN74AHCT138Q-Q1 3- to 8-Line Decoders/Demultiplexers are developed for use in high-performance memory-decoding and data-routing applications that need very short propagation-delay times. In high-performance memory systems, the TI SN74AHCT138/SN74AHCT138Q-Q1 can reduce the effects of system decoding. When operated with high-speed memories utilizing a fast enable circuit, the delay times of this decoder and the enable time of the memory are generally less than the typical access time. This feature indicates that the effective system delay introduced by the decoder is negligible. The SN74AHCT138Q-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.56
Min:
1

Similar Product

Texas Instruments SN74AHCT138DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder A 595-S N74AHCT138D A 595-S A 595-SN74AHCT138D