SN74AHCT1G00DBVR

Texas Instruments
595-SN74AHCT1G00DBVR
SN74AHCT1G00DBVR

Mfr.:

Description:
Logic Gates Single 2-Input A 595 -SN74AHCT1G00DBVT A A 595-SN74AHCT1G00DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AHCT
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
7.1 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 2.9 mm
Logic Type: True
Peak Solder Temperature: + 260 C
Pin Count: 5
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G00/SN74AHCT1G00-Q1 2-Input Pos-NAND Gate

Texas Instruments SN74AHCT1G00/SN74AHCT1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A × B or Y = A + B in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, and solar inverters. The SN74AHCT1G00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,197

Stock:
1,197
Can Dispatch Immediately
On Order:
18,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.12 $0.12
$0.083 $0.83
$0.072 $1.80
$0.06 $6.00
$0.055 $13.75
$0.052 $52.00
Full Reel (Order in multiples of 3000)
$0.047 $141.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.84
Min:
1

Similar Product

Texas Instruments SN74AHCT1G00DBVT
Texas Instruments
Logic Gates Single 2-Input Analog Switch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.