SN74AHCT1G02DCKR

Texas Instruments
595-SN74AHCT1G02DCKR
SN74AHCT1G02DCKR

Mfr.:

Description:
Logic Gates Single 2-Input A 595 -SN74AHCT1G02DCKT A A 595-SN74AHCT1G02DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHCT
2 Input
SC70-5
1 Output
8 mA
- 8 mA
4.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.9 mm
Length: 2 mm
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.25 mm
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate

Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Positive-NOR Gate that performs the Boolean function Y = A × B or Y = A + B positive logic. The Texas Instruments SN74AHCT1G02-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6,945

Stock:
6,945 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.12 $0.12
$0.08 $0.80
$0.07 $1.75
$0.059 $5.90
$0.053 $13.25
$0.051 $25.50
$0.048 $48.00
Full Reel (Order in multiples of 3000)
$0.044 $132.00
$0.042 $252.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.84
Min:
1

Similar Product

Texas Instruments SN74AHCT1G02DCKT
Texas Instruments
Logic Gates Single 2-Input Positive-NOR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.