SN74AHCT367DBR

Texas Instruments
595-SN74AHCT367DBR
SN74AHCT367DBR

Mfr.:

Description:
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
6 Input
6 Output
Non-Inverting
SSOP-16
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.8 ns
Series: SN74AHCT367
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT367 Hex Buffer & Line Driver

Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.

In Stock: 1,095

Stock:
1,095 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.711 $0.71
$0.508 $5.08
$0.456 $11.40
$0.399 $39.90
$0.372 $93.00
$0.356 $178.00
$0.342 $342.00
Full Reel (Order in multiples of 2000)
$0.328 $656.00
$0.324 $1,296.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩