SN74AHCT367PW

Texas Instruments
595-SN74AHCT367PW
SN74AHCT367PW

Mfr.:

Description:
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
6 Input
6 Output
Non-Inverting
TSSOP-16
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.8 ns
Series: SN74AHCT367
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT367 Hex Buffer & Line Driver

Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.

In Stock: 5,845

Stock:
5,845 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.814 $8.14
$0.733 $18.33
$0.644 $57.96
$0.602 $162.54
$0.576 $311.04
$0.558 $602.64
$0.533 $1,343.16
$0.52 $2,620.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1

Similar Product

Texas Instruments SN74AHCT367PWR
Texas Instruments
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74AHCT367PW