SN74AHCT540DGSR

Texas Instruments
595-SN74AHCT540DGSR
SN74AHCT540DGSR

Mfr.:

Description:
Buffers & Line Drivers 8-ch 4.5-V to 5.5-V inverters with TTL-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
8 Input
8 Output
Inverting
VSSOP-20
- 8 mA
8 mA
4.5 V
5.5 V
4 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns
Series: SN74AHCT540
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT540/-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHCT540/-Q1 Octal Buffers/Drivers offer eight inverters with 3-state outputs. The buffers/drivers feature a 540 function that has the same operation as the 240 function, but with a flow-through pinout. The active-low output enable pins (OE1 and OE2) regulate all eight channels and must both be low for the outputs to be active.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.68 $0.68
$0.485 $4.85
$0.436 $10.90
$0.381 $38.10
$0.355 $88.75
$0.34 $170.00
$0.334 $334.00
$0.328 $820.00
Full Reel (Order in multiples of 5000)
$0.304 $1,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩