SN74ALS11ADR

Texas Instruments
595-SN74ALS11ADR
SN74ALS11ADR

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -SN74ALS11AD A 595- A 595-SN74ALS11AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
ALS
9 Input
SOIC-14
3 Output
8 mA
- 400 uA
13 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 3-Input AND
Operating Supply Current: 1.8 uA
Output Type: TTL
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS11A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,246

Stock:
3,246 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.45 $1.45
$1.05 $10.50
$0.95 $23.75
$0.84 $84.00
$0.787 $196.75
$0.755 $377.50
$0.721 $721.00
Full Reel (Order in multiples of 2500)
$0.70 $1,750.00
$0.684 $3,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.14
Min:
1

Similar Product

Texas Instruments SN74ALS11AD
Texas Instruments
Logic Gates Triple 3-Input Positive-NAND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.