SN74ALS139DR

Texas Instruments
595-SN74ALS139DR
SN74ALS139DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual A 595-SN74ALS13 9D A 595-SN74ALS139 A 595-SN74ALS139D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
ALS
2 Input
4 Output
SOIC-Narrow-16
14 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 400 uA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 8 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 320 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ALS139
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.48 $1.48
$1.08 $10.80
$0.97 $24.25
$0.857 $85.70
$0.804 $201.00
$0.771 $385.50
$0.761 $761.00
Full Reel (Order in multiples of 2500)
$0.761 $1,902.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.21
Min:
1

Similar Product

Texas Instruments SN74ALS139D
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decdr/Demltplxer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.