SN74ALS151N

Texas Instruments
595-SN74ALS151N
SN74ALS151N

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Data Selector Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ALS
8 Input
1 Output
PDIP-16
24 ns
4.5 V
5.5 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 2.6 mA
Length: 19.3 mm
Logic Type: Selectors/Multiplexers
Low Level Output Current: 24 mA
Number of Circuits: 1 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ALS151
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$1.76 $17.60
$1.60 $40.00
$1.43 $143.00
$1.35 $337.50
$1.30 $650.00
$1.26 $1,260.00
$1.22 $3,050.00
$1.19 $5,950.00