SN74ALS157ADR

Texas Instruments
595-SN74ALS157ADR
SN74ALS157ADR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 1-of-2 Data A 5 95-SN74ALS157AD A 5 A 595-SN74ALS157AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ALS
2 Input
1 Output
SOIC-Narrow-16
4 bit
14 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 400 uA
Length: 9.9 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 8 mA
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ALS157A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,589

Stock:
1,589 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.74 $1.74
$1.27 $12.70
$1.16 $29.00
$1.03 $103.00
$0.959 $239.75
$0.922 $461.00
$0.911 $911.00
Full Reel (Order in multiples of 2500)
$0.861 $2,152.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.37
Min:
1

Similar Product

Texas Instruments SN74ALS157AD
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 1 to 2
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.